Audio/Video Demodulator, AM/FM, PDIP30, SHRINK, DIP-30
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 27.1 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 98 |
| REACH | unknown |
| Military Spec | False |