The LA78041 is a commercial extended video processing IC from Sanyo, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a 7-pin zig-zag terminal configuration and a JEDEC package code of R-XZFM-T7. The device operates within a supply voltage range of 16V to 43V.
Sanyo LA78041 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T7 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 43 |
| Supply Voltage-Min (Vsup) | 16 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.