Vertical Deflection IC, Bipolar, PSFM13, SIP-13
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 13 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T13 |
| Pin Count | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 8 |
| REACH | unknown |
| Military Spec | False |