The Sanyo LB11870 is a commercial extended 48-pin HSSOP power management IC with a nominal supply voltage of 24V, maximum supply voltage of 28V, and minimum supply voltage of 9.5V. It operates within a temperature range of -20°C to 80°C and features a single function with 48 terminals in a dual terminal position. The device is packaged in a 7.9mm wide and 17.8mm long HSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo LB11870 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 80 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.9 |
| Length | 17.8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 9.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LB11870 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.