The LB11889M is a commercial extended temperature motor driver IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 36 terminals and is available in a 7.9mm wide, 15.2mm long SSOP package. The device operates from a supply voltage of 4.5 to 5.5 volts and has a single function. It is suitable for use in commercial extended temperature applications.
Sign in to ask questions about the Sanyo LB11889M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo LB11889M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.9 |
| Length | 15.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LB11889M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.