The LB1257 is a commercial extended 18-pin DIP peripheral driver IC from Sanyo. It operates over a temperature range of -20°C to 75°C and has a supply voltage of 2.3V to 6V. The device has 18 terminals and is available in a DIP18 package. It is designed for use as a buffer or inverter based peripheral driver IC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 24 |
| Pin Count | 18 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |