The LB1276 is a commercial extended LED display driver from Sanyo, featuring a 16-pin DIP package and operating over a temperature range of -20°C to 80°C. This device is designed for use in LED display applications and is available in a 16-pin DIP package. The LB1276 is a single-function IC with a temperature grade of commercial extended.
Checking distributor stock and pricing after the page loads.
Sanyo LB1276 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.