The LB1294 is a commercial extended 16-pin DIP peripheral driver IC from Sanyo. It operates over a temperature range of -20°C to 75°C and has a supply voltage range of 4.5V to 60V. The device has 16 terminals and is available in a 7.62mm x 19mm package. It is designed for use in buffer or inverter based peripheral driver applications.
Sanyo LB1294 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 60 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.