The LB1946 is a 28-pin dual motor driver IC from Sanyo, designed for operation within a 4.5 to 5.5V supply voltage range. This device features a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The LB1946 is packaged in a 28-pin SDIP package, measuring 12.7mm in width and 26.75mm in length. It is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Sign in to ask questions about the Sanyo LB1946 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo LB1946 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 12.7 |
| Length | 26.75 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LB1946 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.