The LC3516AS-15 is a 24-pin DIP SRAM IC from Sanyo with a supply voltage range of 4.5 to 5.5V. It features 2048x8 bits of memory and an access time of 150ns. The device operates over a temperature range of -30 to 85 degrees Celsius. It is available in a 24-pin DIP package with a width of 7.62mm and a length of 29.48mm.
Checking distributor stock and pricing after the page loads.
Sanyo LC3516AS-15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 29.48 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |