The LC78815M is a commercial extended 16-bit digital-to-analog converter from Sanyo. It operates over a temperature range of -30°C to 75°C and has a nominal supply voltage of 5V. The device is packaged in a SOP20 package, measuring 5.4mm in width and 12.6mm in length. It has 20 terminals and is designed for commercial extended temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.4 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |