The Sanyo LM8562 is a 28-pin dual-function IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is packaged in the 28-pin R-PDIP-T28 package, measuring 7.62mm in width and 27.2mm in length. The device has 28 terminals and a temperature grade of OTHER. It is designed for use in a variety of applications, including clock and timing circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 27.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| REACH | unknown |
| Military Spec | False |