Battery, Rechargeable, Coin/Button, Lithium Manganese Dioxide, 3 VDC, 2.3mAh, SMT
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | LITHIUM |
| Capacity | 3.4mAh |
| Diameter | 6.8mm |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Package Quantity | 4000 |
| Series | ML614 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 0.006oz |
| RoHS | Not Compliant |