This 12V nickel cadmium battery has a capacity of 1.2Ah and is rechargeable. It is constructed with 10 cells and has a lead-free termination. The battery measures 6.56 inches in height, 1.76 inches in length, and 0.88 inches in width, with a weight of 0.95 pounds. It is suitable for use in various applications.
Sanyo N-1250SCRLL5X2 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.2ah |
| Height | 6.56inch |
| Lead Free | Lead Free |
| Length | 1.76inch |
| Number of Cells | 10 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.95lb |
| Width | 0.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo N-1250SCRLL5X2 to view detailed technical specifications.
No datasheet is available for this part.