The Sanyo N-500AL3X2 is a nickel-cadmium battery with a capacity of 500mAh and a voltage rating of 7.2V. It is a rechargeable battery with a lead-free termination and a series designation of Cadnica. The battery measures 3.32 inches in height, 1.31 inches in length, and 0.66 inches in width, weighing 0.251 pounds. It is available in a package quantity of one and is suitable for use in various applications.
Sign in to ask questions about the Sanyo N-500AL3X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo N-500AL3X2 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 500mAh |
| Height | 3.32inch |
| Lead Free | Lead Free |
| Length | 1.31inch |
| Number of Cells | 6 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 7.2V |
| DC Rated Voltage | 7.2V |
| Weight | 0.251lb |
| Width | 0.66inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo N-500AL3X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.