Stepper Motors Hybrid Square 48V 0.31oz.in² 0.39N.m 1Shaft
Sanyo PBM423FXE20 technical specifications.
| Type | Hybrid |
| Holding Torque | 0.39N.m |
| Rotor Inertia | 0.31oz.in² |
| Motor Shape | Square |
| Number of Terminals | 6 |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 31mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.