The Sanyo R1AA10200F is a 2000W servo motor with a square shape and 3000 RPM operating speed. It has a single shaft and a rotor inertia of 0.0023 kg.cm². The motor is designed for motor-only configurations and has an operating torque of 6.37. It is suitable for applications requiring high power and speed.
Sanyo R1AA10200F technical specifications.
| Type | AC Motor |
| Motor Current | 75A |
| Output Power | 2000W |
| Configuration | Motor Only |
| Operating Torque | 6.37N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3000r/min |
| Rotor Inertia | 0.0023kg.cm² |
Download the complete datasheet for Sanyo R1AA10200F to view detailed technical specifications.
No datasheet is available for this part.