Servo Motors AC Motor Square 200VAC 15A 50W 3000r/min 0.159N.m 1Shaft
Sanyo R2AA04005F technical specifications.
| Type | AC Motor |
| Motor Current | 15A |
| Output Power | 50W |
| Configuration | Motor Only |
| Operating Torque | 0.159N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3000r/min |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.