The Sanyo R2AA13050H is a 1500W AC motor with a motor current of 4.2A. It has a square motor shape and operates at a speed of 3500. The motor's operating torque is 2.6 and it has a rotor inertia of 11000lb.in². The winding resistance is 0.65 and the motor can operate within a temperature range of 0 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | AC Motor |
| Motor Current | 4.2A |
| Output Power | 1500W |
| Configuration | Motor Only |
| Operating Torque | 2.6N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3500r/min |
| Rotor Inertia | 11000lb.in² |
| Winding Resistance | 0.65Ohm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |