This 50W servo motor is a DC motor with a square shape and a single shaft. It operates at a maximum speed of 3000 RPM and has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. The motor's rotor inertia is 37.6 g.cm², and it is designed for use in servo motor applications.
Sanyo R2FA04005DXR03M technical specifications.
| Type | DC Motor |
| Output Power | 50W |
| Configuration | Motor Only |
| Operating Torque | 0.159N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3000r/min |
| Rotor Inertia | 37.6g.cm² |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.