Servo Motors AC Motor Square 48VDC 0.67A 2.4W 1000r/min 0.023N.m 7.2Ohm 1Shaft
Checking distributor stock and pricing after the page loads.
| Type | AC Motor |
| Motor Current | 0.67A |
| Output Power | 2.4W |
| Configuration | Motor Only |
| Operating Torque | 0.023N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1000r/min |
| Rotor Inertia | 2.3g.cm² |
| Winding Resistance | 7.2Ohm |
| Winding Inductance | 0.71mH |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |