Servo Motors DC Motor Square 48VDC 2.4W 1000r/min 0.023N.m 1Shaft
Checking distributor stock and pricing after the page loads.
| Type | DC Motor |
| Output Power | 2.4W |
| Configuration | Motor Only |
| Operating Torque | 0.023N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1000r/min |
| Rotor Inertia | 2.3g.cm² |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2011/65/EU |