The SBT150-04J is a SILICON rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a 3-pin package and is a single diode element. The diode is made of SILICON and has a maximum reverse voltage rating of 40 volts. It is packaged in a TO-220AB package type.
Sanyo SBT150-04J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo SBT150-04J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.