Sanyo SH1603-5240 technical specifications.
| Coil Type | Bipolar |
| Current Rating | 2A |
| Inductance | 8.8mH |
| Mount | External |
| Reach SVHC Compliant | No |
| Resistance | 2.3R |
| RoHS | Compliant |
Download the complete datasheet for Sanyo SH1603-5240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
