This bipolar stepper motor has a maximum motor current of 1A and a holding torque of 0.07Nm. It features 200 steps per revolution and a square motor shape. The motor has a 4-terminal configuration and an insulation class of B. The motor can operate in temperatures ranging from -10°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sanyo SH2281-5731 technical specifications.
| Motor Current | 1A |
| Holding Torque | 0.07N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 0.05oz.in² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 2.6Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 1.85mH |
| Number of Shafts | 2 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 23mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.