STEPPER MOTOR; Coil Type:Bipolar; Torque Max:-; Current Rating:1A; No. of Phases:Two; Resistance:3.75ohm; Inductance:3.4mH; Inertia:0.12oz-in ; Product Range:-; NEMA Size:11; Shaft Configuration:Bipolar; Step Resolution:1.8 ;RoHS Compliant: Yes
Sanyo SH2285-5771 technical specifications.
| Current Rating | 1A |
| Inductance | 3.4mH |
| Resistance | 3.75R |
| RoHS | Compliant |
Download the complete datasheet for Sanyo SH2285-5771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.