This square stepper motor features 500 steps per revolution and a motor current of 1.4A. It has a step angle of 0.72 degrees and is designed with a 5-phase winding. The motor has a square shape and 5 terminals. It is rated for insulation class B and has a mounting hole spacing of 50mm. The motor has two shafts and an inductance per phase of 1.65.
Sanyo SL5601-8241 technical specifications.
| Motor Current | 1.4A |
| Steps per Revolution | 500 |
| Step Angle | 0.72° |
| Motor Shape | Square |
| Winding Resistance | 0.77Ohm |
| Number of Terminals | 5 |
| Inductance per Phase | 1.65mH |
| Number of Shafts | 2 |
| Insulation Class | B |
| Number of Phases | 5 |
| Mounting Hole Spacing | 50mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.