This Sanyo stepper motor features a square shape, 5 phases, and 2 shafts. It operates at a motor current of 1.4A and has a step angle of 0.72 degrees, with 500 steps per revolution. The motor's winding resistance is 0.77 ohms, and it has an insulation class of B. The motor is designed for through-hole mounting with a mounting hole spacing of 50mm.
Sanyo SL5601-82XB41 technical specifications.
| Motor Current | 1.4A |
| Steps per Revolution | 500 |
| Step Angle | 0.72° |
| Motor Shape | Square |
| Winding Resistance | 0.77Ohm |
| Number of Terminals | 5 |
| Inductance per Phase | 1.65mH |
| Number of Shafts | 2 |
| Insulation Class | B |
| Number of Phases | 5 |
| Mounting Hole Spacing | 50mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.