
STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:6.4N-m; Current Rating:4A; No. of Phases:Two; Resistance:830mohm; Inductance:6.4mH; Inertia:16.4oz-in ; Product Range:- ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo SM2862-5152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo SM2862-5152 technical specifications.
| Current Rating | 4A |
| Inductance | 6.4mH |
| Resistance | 0.83R |
| RoHS | Compliant |
Download the complete datasheet for Sanyo SM2862-5152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.