
STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:9N-m; Current Rating:4A; No. of Phases:Two; Resistance:1ohm; Inductance:7.9mH; Inertia:24.6oz-in ; Product Range:- ;RoHS Compliant: Yes
Sanyo SM2863-5152 technical specifications.
| Current Rating | 4A |
| Inductance | 7.9mH |
| Resistance | 1R |
| RoHS | Compliant |
Download the complete datasheet for Sanyo SM2863-5152 to view detailed technical specifications.
No datasheet is available for this part.