
STEPPER MOTOR 2-PHASE; Coil Type:Unipolar; Torque Max:9N-m; Current Rating:6A; No. of Phases:Two; Resistance:460mohm; Inductance:3.8mH; Inertia:24.6oz-in ; Product Range:- ;RoHS Compliant: Yes
Sanyo SM2863-5252 technical specifications.
| Current Rating | 6A |
| Inductance | 3.8mH |
| Resistance | 0.46R |
| RoHS | Compliant |
Download the complete datasheet for Sanyo SM2863-5252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.