This bipolar stepper motor features a 1.8° step angle and 200 steps per revolution. It has a holding torque of 1 unit and a motor current of 3 units. The motor's rotor inertia is 1.15 oz-in² and it has a winding resistance of 0.75 units. The motor is configured for bipolar operation and has a number of phases equal to 2. It is designed with a square motor shape and has a number of terminals equal to 4. The motor's insulation class is B and it has a number of shafts equal to 1. It can be mounted with a mounting hole spacing of 47.14 units. The motor operates within a temperature range of -10°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sanyo SP2563-5260 technical specifications.
| Motor Current | 3A |
| Holding Torque | 1N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 1.15oz.in² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 0.75Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 3.4mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 47.14mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.