STEPPER MOTOR, 2PHASE, AC, 6A, 6.4NM; Coil Type:AC; Torque Max:-; Current Rating:6A; No. of Phases:Two; Resistance:0.41ohm; Inductance:2.8mH; Inertia:16.4oz-in ; Product Range:- ;RoHS Compliant: Yes
Sanyo SP2862-5260 technical specifications.
| Current Rating | 6A |
| Inductance | 2.8mH |
| Resistance | 0.41R |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo SP2862-5260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.