Audio Amplifier, 2 Channel(s), 1 Func, Bipolar, PSFM15, SIP-15
Sanyo STK350-030 technical specifications.
| Package/Case | SIP |
| Height | 0.87inch |
| Length | 2inch |
| RoHS Compliant | No |
| Weight | 0.2lb |
| Width | 0.35inch |
| RoHS | Not Compliant |
No datasheet is available for this part.