Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SANYO
STK392-020
Datasheet
Sanyo
STK392-020
End of Life
IC, Number of Pins: 22, Package: SIP
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Amplifiers
Audio Amplifiers
IC, Number of Pins: 22, Package: SIP
Package
SIP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SIP
Height
0.85inch
Length
4.5inch
RoHS Compliant
No
Weight
0.091lb
Width
3inch
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account