Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SANYO
STK392-040
Datasheet
Sanyo
STK392-040
End of Life
IC, Frequency: 100 KHz, SMPS Controller
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Amplifiers
Audio Amplifiers
IC, Frequency: 100 KHz, SMPS Controller
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
1inch
Length
3.5inch
RoHS Compliant
No
Weight
0.0916lb
Width
3inch
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account