Sanyo STK394-210 technical specifications.
| Package/Case | SIP |
| Height | 1inch |
| Length | 4inch |
| Weight | 0.05lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK394-210 to view detailed technical specifications.
No datasheet is available for this part.