Sanyo STK394-710 technical specifications.
| Height | 1inch |
| Length | 2.5inch |
| Weight | 0.06lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK394-710 to view detailed technical specifications.
No datasheet is available for this part.