Audio Amplifier, 50W, 3 Channel(s), 3 Func, Hybrid, PSIP22, 4086A
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 22 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T22 |
| Width | 9 |
| Length | 78 |
| Pin Count | 22 |
| Number of Functions | 3 |
| Supply Voltage-Max (Vsup) | 32 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |