Sanyo STK402-120 technical specifications.
| Package/Case | SIP |
| Height | 1.5inch |
| Length | 3.5inch |
| RoHS Compliant | No |
| Weight | 0.05lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK402-120 to view detailed technical specifications.
No datasheet is available for this part.