IC, Voltage: 38 V, Power: 1 x 60 W, Frequency: 50 KHz, Power Amplifier
Sanyo STK4038II technical specifications.
| Package/Case | SIP |
| Height | 0.5inch |
| Length | 2.5inch |
| RoHS Compliant | No |
| Weight | 0.0495lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.