Sanyo IC 13-PIN Sip 1-CHANNELCLASS Ab Audio Pwr Amp 100W
Sanyo STK404-130 technical specifications.
| Package/Case | SIP |
| Height | 0.25inch |
| Length | 2.5inch |
| RoHS Compliant | No |
| Weight | 0.04lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.