Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
STK404-130S Datasheet | Audio Amplifiers | Sanyo
Browse
Manufacturers
API
BOM
Account
SANYO
STK404-130S
Datasheet
Sanyo
STK404-130S
STK404-130S
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Amplifiers
Audio Amplifiers
STK404-130S
Package
SIP
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Sanyo STK404-130S technical specifications.
General
Package/Case
SIP
Height
1inch
Length
4.25inch
RoHS Compliant
No
Weight
0.04lb
Width
1.75inch
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account