Audio Amplifier, 80W, 2 Channel(s), 1 Func, PSFM18, SIP-18
Checking distributor stock and pricing after the page loads.
Sanyo STK412-020 technical specifications.
| Package/Case | SIP |
| Height | 1inch |
| Length | 4inch |
| RoHS Compliant | No |
| Weight | 0.06lb |
| Width | 2.5inch |
| RoHS | Not Compliant |