Sanyo STK412-410 technical specifications.
| Height | 1inch |
| Length | 4.5inch |
| Weight | 0.06lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Sanyo STK412-410 to view detailed technical specifications.
No datasheet is available for this part.