Audio Amplifier, 15W, 2 Channel(s), 1 Func, Bipolar, PSFM18
Sanyo STK4121V technical specifications.
| Number of Terminals | 18 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T18 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 21.5 |
| Supply Voltage-Min (Vsup) | 21.5 |
| Supply Current-Max | 100 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.