
The STK4102II series (STK4152II) and STK4101V series (high-grade type) are pin-compatible in the output range of 6W to 50W and enable easy design. Small-sized package with same pin assignment as the STK4101II series. Built-in muting circuit to cut off various kinds of pop noise. Greatly reduced heat sink due to substrate temperature 125°C guaranteed. Excellent cost performance. Output: 30W + 30W min, THD = 0.4%.
Sign in to ask questions about the Sanyo STK4152II datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo STK4152II technical specifications.
| Number of Terminals | 18 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T18 |
| Number of Functions | 2 |
| Supply Voltage-Max (Vsup) | 27.5 |
| Number of Channels | 2 |
| Storage temperature | -30 to +125°C |
| Available time for load short-circuit | 2 (Vcc = ±27.5V, Rʟ = 8Ω, f = 50Hz, Po = 30W)S |
| Recommended supply voltage | ±27.5V |
| Load resistance | 8Ω |
| Quiescent current | Min: 20, Typ: 40, Max: 100 (Vcc = ±33V)mA |
| Output power (1) | 30 (THD = 0.4%, f = 20Hz to 20kHz)W |
| Output power (2) | 35 (Vcc = ±25V, THD = 1.0%, Rʟ = 4Ω, f = 1kHz)W |
| Total harmonic distortion | 0.3 (Po = 1.0W, f = 1kHz)% |
| Frequency response | 20 to 50k (-3dB, Po = 1.0W)Hz |
| Input impedance | 55 (Po = 1.0W, f = 1kHz)kΩ |
| Output noise voltage | 1.2 (Vcc = ±33V, Rg = 10kΩ)mVrms |
| Neutral voltage | Min: -70, Typ: 0, Max: +70 (Vcc = ±33V)mV |
| Muting voltage | Min: -2, Typ: -5, Max: -10V |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo STK4152II to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.