Audio Amplifier, 30W, 2 Channel(s), 2 Func, Hybrid, PSIP22, 78 X 9 MM, 44 MM HEIGHT PACKAGE-22
Sanyo STK4154MK2 technical specifications.
| Number of Terminals | 22 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T22 |
| Width | 9 |
| Length | 78 |
| Pin Count | 22 |
| Number of Functions | 2 |
| Supply Voltage-Max (Vsup) | 28 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.