Audio Amplifier, 50W, 2 Channel(s), 2 Func, Hybrid, PSFM18
Sanyo STK4191V technical specifications.
| Package/Case | SIP |
| Height | 0.375inch |
| Length | 2.875inch |
| RoHS Compliant | No |
| Weight | 0.0615lb |
| Width | 2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.