This Sanyo STK4195MK5 is a single-chip audio amplifier with 22 terminals in a 22-pin SIP package. It operates at a maximum supply voltage of 35.5V and has 2 functions. The amplifier is available in a 9mm wide, 78mm long SIP22 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 22 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T22 |
| Width | 9 |
| Length | 78 |
| Pin Count | 22 |
| Number of Functions | 2 |
| Supply Voltage-Max (Vsup) | 35.5 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |